Pin Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXM-001T-P0.6

DigiKey Part Number
455-2609-2-ND - Tape & Reel (TR)
455-2609-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXM-001T-P0.6
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 691 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,74760 Kč18,69 Kč
500,70980 Kč35,49 Kč
1000,67610 Kč67,61 Kč
2500,63412 Kč158,53 Kč
5000,60390 Kč301,95 Kč
1 0000,57472 Kč574,72 Kč
2 5000,53872 Kč1 346,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,50092 Kč3 506,44 Kč
14 0000,47697 Kč6 677,58 Kč
21 0000,46351 Kč9 733,71 Kč
35 0000,44709 Kč15 648,15 Kč
49 0000,43660 Kč21 393,40 Kč
70 0000,42574 Kč29 801,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč