SXA-001GW-P0.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-001GW-P0.6

DigiKey Part Number
455-SXA-001GW-P0.6TR-ND - Tape & Reel (TR)
455-SXA-001GW-P0.6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXA-001GW-P0.6
Description
CONN SOCKET 22-28AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,87300 Kč18,73 Kč
251,76440 Kč44,11 Kč
501,67700 Kč83,85 Kč
1001,59790 Kč159,79 Kč
2501,49636 Kč374,09 Kč
5001,42480 Kč712,40 Kč
1 0001,35676 Kč1 356,76 Kč
2 5001,27166 Kč3 179,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,05427 Kč8 434,16 Kč
16 0001,00392 Kč16 062,72 Kč
24 0000,97559 Kč23 414,16 Kč
40 0000,94106 Kč37 642,40 Kč
56 0000,91898 Kč51 462,88 Kč
80 0000,89615 Kč71 692,00 Kč
200 0000,84628 Kč169 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč