
SVH-41T-P1.1 | |
|---|---|
DigiKey Part Number | 455-1319-1000-ND |
Manufacturer | |
Manufacturer Product Number | SVH-41T-P1.1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57107 Kč | 1 571,07 Kč |
| Unit Price without VAT: | 1,57107 Kč |
|---|---|
| Unit Price with VAT: | 1,90099 Kč |









