
SSH-003T-P0.2 | |
|---|---|
DigiKey Part Number | 455-1561TR-ND - Tape & Reel (TR) 455-1561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSH-003T-P0.2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 25 | 1,22320 Kč | 30,58 Kč |
| 50 | 1,16920 Kč | 58,46 Kč |
| 100 | 1,11100 Kč | 111,10 Kč |
| 250 | 1,04196 Kč | 260,49 Kč |
| 500 | 0,99162 Kč | 495,81 Kč |
| 1 000 | 0,94438 Kč | 944,38 Kč |
| 2 500 | 0,88509 Kč | 2 212,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 000 | 0,68101 Kč | 15 663,23 Kč |
| 46 000 | 0,64850 Kč | 29 831,00 Kč |
| 69 000 | 0,63021 Kč | 43 484,49 Kč |
| 115 000 | 0,60791 Kč | 69 909,65 Kč |
| 161 000 | 0,59365 Kč | 95 577,65 Kč |
| 230 000 | 0,57891 Kč | 133 149,30 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




















