
SRSF-61T-250A | |
|---|---|
DigiKey Part Number | 455-1119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRSF-61T-250A |
Description | CONN QC RCPT 14-18AWG .25 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.823" (20.90mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Length 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87112 Kč | 4 355,60 Kč |
| Unit Price without VAT: | 0,87112 Kč |
|---|---|
| Unit Price with VAT: | 1,05406 Kč |


