
SPSI-41T-M1.1 | |
|---|---|
DigiKey Part Number | 455-SPSI-41T-M1.1-ND |
Manufacturer | |
Manufacturer Product Number | SPSI-41T-M1.1 |
Description | PSI CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 0,99417 Kč | 2 584,84 Kč |
| Unit Price without VAT: | 0,99417 Kč |
|---|---|
| Unit Price with VAT: | 1,20295 Kč |


