
SPS-51T-187-8 | |
|---|---|
DigiKey Part Number | 455-SPS-51T-187-8-ND |
Manufacturer | |
Manufacturer Product Number | SPS-51T-187-8 |
Description | SP CONTACT 187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.60mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.677" (17.20mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 14-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.220" (5.60mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Insulation Diameter 0.075" ~ 0.142" (1.91mm ~ 3.61mm) |
Tab Length 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,59217 Kč | 4 441,27 Kč |
| Unit Price without VAT: | 0,59217 Kč |
|---|---|
| Unit Price with VAT: | 0,71653 Kč |



