
SPH-002T-P0.5L | |
|---|---|
DigiKey Part Number | 455-2148-1000-ND |
Manufacturer | |
Manufacturer Product Number | SPH-002T-P0.5L |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70364 Kč | 703,64 Kč |
| Unit Price without VAT: | 0,70364 Kč |
|---|---|
| Unit Price with VAT: | 0,85140 Kč |










