
SM32B-NSHDZS-1-TF | |
|---|---|
DigiKey Part Number | 455-SM32B-NSHDZS-1-TFTR-ND - Tape & Reel (TR) 455-SM32B-NSHDZS-1-TFCT-ND - Cut Tape (CT) 455-SM32B-NSHDZS-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM32B-NSHDZS-1-TF |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.236" (6.00mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 48,24520 Kč | 1 206,13 Kč |
| 50 | 43,88580 Kč | 2 194,29 Kč |
| 100 | 40,25740 Kč | 4 025,74 Kč |
| 250 | 36,47772 Kč | 9 119,43 Kč |
| 500 | 34,27210 Kč | 17 136,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,52926 Kč | 32 529,26 Kč |
| 2 000 | 31,16471 Kč | 62 329,42 Kč |
| 3 000 | 30,51170 Kč | 91 535,10 Kč |
| 5 000 | 29,81674 Kč | 149 083,70 Kč |
| 7 000 | 29,42621 Kč | 205 983,47 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


