
SM20B-GHDS-GAN-TF | |
|---|---|
DigiKey Part Number | SM20B-GHDS-GAN-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM20B-GHDS-GAN-TF |
Description | CONN HEADER SMD R/A 20POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM20B-GHDS-GAN-TF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Outer Shroud Contact | Operating Temperature -25°C ~ 85°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Natural |
Number of Rows 2 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,80406 Kč | 13 323,65 Kč |
| Unit Price without VAT: | 14,80406 Kč |
|---|---|
| Unit Price with VAT: | 17,91291 Kč |



