
SM16B-ZPDSS-TF | |
|---|---|
DigiKey Part Number | 455-SM16B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-SM16B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-SM16B-ZPDSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM16B-ZPDSS-TF |
Description | CONN HEADER SMD R/A 16POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM16B-ZPDSS-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.309" (7.85mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Outer Shroud Contact | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 100 | 23,04740 Kč | 2 304,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,08849 Kč | 14 061,94 Kč |
| 1 400 | 19,12963 Kč | 26 781,48 Kč |
| 2 100 | 18,59033 Kč | 39 039,69 Kč |
| 3 500 | 17,93253 Kč | 62 763,85 Kč |
| 4 900 | 17,51220 Kč | 85 809,78 Kč |
| 7 000 | 17,07746 Kč | 119 542,22 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


