
SM16B-PBDSS-TF | |
|---|---|
DigiKey Part Number | 455-SM16B-PBDSS-TFTR-ND - Tape & Reel (TR) 455-SM16B-PBDSS-TFCT-ND - Cut Tape (CT) 455-SM16B-PBDSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM16B-PBDSS-TF |
Description | CRIMP-STYLE 2.0MM DOUBLE-ROW/SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 25 | 18,67160 Kč | 466,79 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 15,31380 Kč | 1 531,38 Kč |
| 250 | 13,65792 Kč | 3 414,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,11533 Kč | 9 692,26 Kč |
| 1 600 | 11,43945 Kč | 18 303,12 Kč |
| 2 400 | 11,11275 Kč | 26 670,60 Kč |
| 4 000 | 10,76279 Kč | 43 051,16 Kč |
| 5 600 | 10,56511 Kč | 59 164,62 Kč |
| 8 000 | 10,38055 Kč | 83 044,40 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


