



SM12B-NSHSS-TB (LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2766-2-ND - Tape & Reel (TR) 455-2766-1-ND - Cut Tape (CT) 455-2766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12B-NSHSS-TB (LF)(SN) |
Description | CONN HEADER SMD R/A 12POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM12B-NSHSS-TB (LF)(SN) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 100 | 16,08660 Kč | 1 608,66 Kč |
| 500 | 14,35760 Kč | 7 178,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,82180 Kč | 19 232,70 Kč |
| 3 000 | 12,20985 Kč | 36 629,55 Kč |
| 4 500 | 11,86564 Kč | 53 395,38 Kč |
| 7 500 | 11,44593 Kč | 85 844,48 Kč |
| 10 500 | 11,17764 Kč | 117 365,22 Kč |
| 15 000 | 10,90010 Kč | 163 501,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



