



SM11B-NSHSS-TB | |
|---|---|
DigiKey Part Number | 455-SM11B-NSHSS-TBTR-ND - Tape & Reel (TR) 455-SM11B-NSHSS-TBCT-ND - Cut Tape (CT) 455-SM11B-NSHSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM11B-NSHSS-TB |
Description | CONN HEADER SMD R/A 11POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 100 | 15,79890 Kč | 1 579,89 Kč |
| 500 | 14,10142 Kč | 7 050,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,04956 Kč | 19 574,34 Kč |
| 3 000 | 12,42676 Kč | 37 280,28 Kč |
| 4 500 | 12,07646 Kč | 54 344,07 Kč |
| 7 500 | 11,64927 Kč | 87 369,52 Kč |
| 10 500 | 11,37626 Kč | 119 450,73 Kč |
| 15 000 | 11,09380 Kč | 166 407,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


