



SM10B-ZESS-TB(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2403-2-ND - Tape & Reel (TR) 455-2403-1-ND - Cut Tape (CT) 455-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM10B-ZESS-TB(LF)(SN) |
Description | CONN HEADER SMD R/A 10POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 14,50750 Kč | 1 450,75 Kč |
| 500 | 12,94778 Kč | 6 473,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,32961 Kč | 12 329,61 Kč |
| 2 000 | 11,74114 Kč | 23 482,28 Kč |
| 3 000 | 11,41003 Kč | 34 230,09 Kč |
| 5 000 | 11,00635 Kč | 55 031,75 Kč |
| 7 000 | 10,74825 Kč | 75 237,75 Kč |
| 10 000 | 10,48136 Kč | 104 813,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





