sm06b-zess-tb (lf)(sn
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
sm06b-zess-tb (lf)(sn
SM06B-ZESS-TB(LF)(SN)
SM06B-ZESS-TB(LF)(SN)

SM06B-ZESS-TB(LF)(SN)

DigiKey Part Number
455-2399-2-ND - Tape & Reel (TR)
455-2399-1-ND - Cut Tape (CT)
455-2399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM06B-ZESS-TB(LF)(SN)
Description
CONN HEADER SMD R/A 6POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM06B-ZESS-TB(LF)(SN) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1013,02500 Kč130,25 Kč
10011,06460 Kč1 106,46 Kč
5009,87536 Kč4 937,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,99325 Kč7 993,25 Kč
2 0007,61167 Kč15 223,34 Kč
3 0007,39695 Kč22 190,85 Kč
5 0007,13517 Kč35 675,85 Kč
7 0007,03397 Kč49 237,79 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč