Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
SM05B-ZESS-TB(LF)(SN)
SM05B-ZESS-TB(LF)(SN)

SM05B-ZESS-TB

DigiKey Part Number
455-2398-2-ND - Tape & Reel (TR)
455-2398-1-ND - Cut Tape (CT)
455-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05B-ZESS-TB
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.228" (5.80mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,50700 Kč115,07 Kč
1009,77460 Kč977,46 Kč
5008,72340 Kč4 361,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,30660 Kč8 306,60 Kč
2 0007,90995 Kč15 819,90 Kč
3 0007,68688 Kč23 060,64 Kč
5 0007,41477 Kč37 073,85 Kč
7 0007,24089 Kč50 686,23 Kč
10 0007,06102 Kč70 610,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč