Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
SM03B-ZESS-TB(LF)(SN)
SM03B-ZESS-TB(LF)(SN)

SM03B-ZESS-TB

DigiKey Part Number
455-SM03B-ZESS-TBTR-ND - Tape & Reel (TR)
455-SM03B-ZESS-TBCT-ND - Cut Tape (CT)
455-SM03B-ZESS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM03B-ZESS-TB
Description
CONN HEADER SMD R/A 3POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM03B-ZESS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.228" (5.80mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,63800 Kč96,38 Kč
1008,19130 Kč819,13 Kč
5007,30982 Kč3 654,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,96063 Kč6 960,63 Kč
2 0006,62823 Kč13 256,46 Kč
3 0006,44128 Kč19 323,84 Kč
5 0006,21327 Kč31 066,35 Kč
7 0006,06752 Kč42 472,64 Kč
10 0005,91680 Kč59 168,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč