



SM03B-PASS-TBT | |
|---|---|
DigiKey Part Number | 455-SM03B-PASS-TBTTR-ND - Tape & Reel (TR) 455-SM03B-PASS-TBTCT-ND - Cut Tape (CT) 455-SM03B-PASS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM03B-PASS-TBT |
Description | CONN HEADER SMD R/A 3POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61294 Kč | 7 612,94 Kč |
| 2 000 | 7,24952 Kč | 14 499,04 Kč |
| 3 000 | 7,04501 Kč | 21 135,03 Kč |
| 5 000 | 6,79566 Kč | 33 978,30 Kč |
| 7 000 | 6,66154 Kč | 46 630,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,39800 Kč | 123,98 Kč |
| 100 | 10,53760 Kč | 1 053,76 Kč |
| 500 | 9,40556 Kč | 4 702,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,25500 Kč | 122,55 Kč |
| 100 | 10,41550 Kč | 1 041,55 Kč |
| 500 | 9,29654 Kč | 4 648,27 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |











