
SJ4F-71GF-M3.0 | |
|---|---|
DigiKey Part Number | 455-SJ4F-71GF-M3.0TR-ND - Tape & Reel (TR) 455-SJ4F-71GF-M3.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ4F-71GF-M3.0 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,66600 Kč | 316,65 Kč |
| 50 | 12,05700 Kč | 602,85 Kč |
| 100 | 11,48170 Kč | 1 148,17 Kč |
| 250 | 10,76188 Kč | 2 690,47 Kč |
| 500 | 10,24744 Kč | 5 123,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,52889 Kč | 13 340,45 Kč |
| 2 800 | 9,07406 Kč | 25 407,37 Kč |
| 4 200 | 8,81821 Kč | 37 036,48 Kč |
| 7 000 | 8,50620 Kč | 59 543,40 Kč |
| 9 800 | 8,30677 Kč | 81 406,35 Kč |
| 14 000 | 8,10047 Kč | 113 406,58 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



