
SJ2F-002GF-P1.0 | |
|---|---|
DigiKey Part Number | SJ2F-002GF-P1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ2F-002GF-P1.0 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,29263 Kč | 19 755,78 Kč |
| Unit Price without VAT: | 3,29263 Kč |
|---|---|
| Unit Price with VAT: | 3,98408 Kč |



