
SEH-001T-P0.6 | |
|---|---|
DigiKey Part Number | 455-1042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEH-001T-P0.6 |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,39287 Kč | 3 535,83 Kč |
| 18 000 | 0,37409 Kč | 6 733,62 Kč |
| 27 000 | 0,36353 Kč | 9 815,31 Kč |
| 45 000 | 0,35065 Kč | 15 779,25 Kč |
| 63 000 | 0,34242 Kč | 21 572,46 Kč |
| 90 000 | 0,33391 Kč | 30 051,90 Kč |
| Unit Price without VAT: | 0,39287 Kč |
|---|---|
| Unit Price with VAT: | 0,47537 Kč |

























