
SBHSM-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-SBHSM-002T-P0.5-ND |
Manufacturer | |
Manufacturer Product Number | SBHSM-002T-P0.5 |
Description | BHSM CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,26748 Kč | 6 337,40 Kč |
| Unit Price without VAT: | 1,26748 Kč |
|---|---|
| Unit Price with VAT: | 1,53365 Kč |


