
SBHS-002T-P0.5A | |
|---|---|
DigiKey Part Number | SBHS-002T-P0.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBHS-002T-P0.5A |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64010 Kč | 6 401,00 Kč |
| Unit Price without VAT: | 0,64010 Kč |
|---|---|
| Unit Price with VAT: | 0,77452 Kč |






