



S9B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-S9B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-S9B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-S9B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9B-PH-SM4-TB |
Description | CONN HEADER SMD R/A 9POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S9B-PH-SM4-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 100 | 14,71960 Kč | 1 471,96 Kč |
| 500 | 13,13844 Kč | 6 569,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,51103 Kč | 12 511,03 Kč |
| 2 000 | 11,91374 Kč | 23 827,48 Kč |
| 3 000 | 11,57788 Kč | 34 733,64 Kč |
| 5 000 | 11,16816 Kč | 55 840,80 Kč |
| 7 000 | 10,90633 Kč | 76 344,31 Kč |
| 10 000 | 10,63551 Kč | 106 355,10 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |












