
S15B-JL-R | |
|---|---|
DigiKey Part Number | 455-S15B-JL-R-ND |
Manufacturer | |
Manufacturer Product Number | S15B-JL-R |
Description | CONN HEADER R/A 15POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,57030 Kč | 657,03 Kč |
| Unit Price without VAT: | 6,57030 Kč |
|---|---|
| Unit Price with VAT: | 7,95006 Kč |


