



S13B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-S13B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-S13B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-S13B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S13B-PH-SM4-TB |
Description | CONN HEADER SMD R/A 13POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S13B-PH-SM4-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,95500 Kč | 219,55 Kč |
| 100 | 18,65870 Kč | 1 865,87 Kč |
| 500 | 16,65476 Kč | 8 327,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,48042 Kč | 13 480,42 Kč |
| 2 000 | 12,83713 Kč | 25 674,26 Kč |
| 3 000 | 12,47521 Kč | 37 425,63 Kč |
| 5 000 | 12,44476 Kč | 62 223,80 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |




