
S12B-XH-A-1 | |
|---|---|
DigiKey Part Number | 455-S12B-XH-A-1-ND |
Manufacturer | |
Manufacturer Product Number | S12B-XH-A-1 |
Description | CONN HEADER R/A 12POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | S12B-XH-A-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 200 | 9,00710 Kč | 1 801,42 Kč |
| 600 | 8,33410 Kč | 5 000,46 Kč |
| 1 000 | 8,03887 Kč | 8 038,87 Kč |
| 5 000 | 7,17581 Kč | 35 879,05 Kč |
| 10 000 | 6,83351 Kč | 68 335,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





