
R1.25-4(NJ) | |
|---|---|
DigiKey Part Number | 455-R1.25-4(NJ)-ND |
Manufacturer | |
Manufacturer Product Number | R1.25-4(NJ) |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.453" (11.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.067" (1.70mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65318 Kč | 653,18 Kč |
| Unit Price without VAT: | 0,65318 Kč |
|---|---|
| Unit Price with VAT: | 0,79035 Kč |




