
PS-187-2A-15 | |
|---|---|
DigiKey Part Number | 455-1109-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS-187-2A-15 |
Description | CONN RCPT HSG 0.187 2POS NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | PS Series | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27702 Kč | 1 138,51 Kč |
| Unit Price without VAT: | 2,27702 Kč |
|---|---|
| Unit Price with VAT: | 2,75519 Kč |


