
PNIRR-06V | |
|---|---|
DigiKey Part Number | 455-2733-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-06V |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Panel Lock | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,86200 Kč | 171,55 Kč |
| 50 | 6,53460 Kč | 326,73 Kč |
| 100 | 6,21960 Kč | 621,96 Kč |
| 250 | 5,82988 Kč | 1 457,47 Kč |
| 500 | 5,55146 Kč | 2 775,73 Kč |
| 1 000 | 5,28604 Kč | 5 286,04 Kč |
| 2 500 | 4,95486 Kč | 12 387,15 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





