
PMS-04V-S | |
|---|---|
DigiKey Part Number | PMS-04V-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMS-04V-S |
Description | CONN RETAINER PA 4POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For PA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | PA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,72779 Kč | 727,79 Kč |
| Unit Price without VAT: | 0,72779 Kč |
|---|---|
| Unit Price with VAT: | 0,88063 Kč |



