Parametric Equivalent

PHR-6-R | |
|---|---|
DigiKey Part Number | 455-PHR-6-R-ND |
Manufacturer | |
Manufacturer Product Number | PHR-6-R |
Description | PH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PARP-06V | JST Sales America Inc. | 0 | PARP-06V-ND | 1,19206 Kč | Parametric Equivalent |
| 90312-006LF | Amphenol CS (FCI) | 281 | 609-6094-ND | 22,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,58766 Kč | 1 587,66 Kč |
| Unit Price without VAT: | 1,58766 Kč |
|---|---|
| Unit Price with VAT: | 1,92107 Kč |



