
LF3F-41GF-P2.0 | |
---|---|
DigiKey Part Number | LF3F-41GF-P2.0-ND |
Manufacturer | |
Manufacturer Product Number | LF3F-41GF-P2.0 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,29999 Kč | 5 299,99 Kč |
Unit Price without VAT: | 5,29999 Kč |
---|---|
Unit Price with VAT: | 6,41299 Kč |