New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1.25-M4

DigiKey Part Number
455-L1.25-M4-ND
Manufacturer
Manufacturer Product Number
L1.25-M4
Description
NON-INSULATED TERMINAL (RING/SQU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.260" (6.60mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,42357 Kč2 423,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2,42357 Kč
Unit Price with VAT:2,93252 Kč