
J25MF-04V-K | |
|---|---|
DigiKey Part Number | J25MF-04V-K-ND |
Manufacturer | |
Manufacturer Product Number | J25MF-04V-K |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.138" (3.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,79930 Kč | 4 719,72 Kč |
| Unit Price without VAT: | 11,79930 Kč |
|---|---|
| Unit Price with VAT: | 14,27715 Kč |


