Parametric Equivalent

J21DF-20V-KX | |
|---|---|
DigiKey Part Number | 455-J21DF-20V-KX-ND |
Manufacturer | |
Manufacturer Product Number | J21DF-20V-KX |
Description | JFA-J2000 HOUSING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Polarizing Key |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.098" (2.50mm) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J21DF-20V-KX-L | JST Sales America Inc. | 0 | J21DF-20V-KX-L-ND | 7,77980 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,77980 Kč | 777,98 Kč |
| Unit Price without VAT: | 7,77980 Kč |
|---|---|
| Unit Price with VAT: | 9,41356 Kč |

