J21DF-08V-KY-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 6,04253 Kč
Datasheet
Image for J21DF-08V-KY-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21DF-08V-KY-L

DigiKey Part Number
455-J21DF-08V-KY-L-ND
Manufacturer
Manufacturer Product Number
J21DF-08V-KY-L
Description
JFA-J2000 HOUSING
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.157" (4.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Female Socket
Features
Polarizing Key
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch
0.098" (2.50mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J21DF-08V-KX-LJST Sales America Inc.0455-J21DF-08V-KX-L-ND6,04253 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3006,04253 Kč1 812,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04253 Kč
Unit Price with VAT:7,31146 Kč