Parametric Equivalent

J-C37-1C | |
|---|---|
DigiKey Part Number | 455-J-C37-1C-ND |
Manufacturer | |
Manufacturer Product Number | J-C37-1C |
Description | D-SUB J-SERIES ACCESSORY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JST Sales America Inc. | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Steel |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110089 | Molex | 0 | 900-1731110089-ND | 236,02000 Kč | Parametric Equivalent |
| DCBSS150 | ITT Cannon, LLC | 1 838 | 1003-DCBSS150-ND | 453,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,26500 Kč | 842,65 Kč |
| Unit Price without VAT: | 84,26500 Kč |
|---|---|
| Unit Price with VAT: | 101,96065 Kč |



