Tool Die Head For Rectangular IDC Connectors, 32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDHSSR20

DigiKey Part Number
455-IDHSSR20-ND
Manufacturer
Manufacturer Product Number
IDHSSR20
Description
HEAD ADAPTER SSR SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tool Die Head For Rectangular IDC Connectors, 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Head
For Use With/Related Products
Rectangular IDC Connectors, 32 AWG
Specifications
-
Compatible Tools
IDB-12
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 337,22000 Kč28 337,22 Kč
526 269,67400 Kč131 348,37 Kč
Manufacturers Standard Package
Unit Price without VAT:28 337,22000 Kč
Unit Price with VAT:34 288,03620 Kč