
IDHNR12 | |
|---|---|
DigiKey Part Number | 455-3252-ND |
Manufacturer | |
Manufacturer Product Number | IDHNR12 |
Description | HEAD ADAPTER NR SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Head For NR Series IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Head | |
For Use With/Related Products | NR Series IDC Connectors | |
Specifications | - | |
Compatible Tools | IDB-12 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 992,95000 Kč | 9 992,95 Kč |
| 5 | 9 263,05800 Kč | 46 315,29 Kč |
| 10 | 8 965,68400 Kč | 89 656,84 Kč |
| Unit Price without VAT: | 9 992,95000 Kč |
|---|---|
| Unit Price with VAT: | 12 091,46950 Kč |


