
IDHDA12 | |
|---|---|
DigiKey Part Number | IDHDA12-ND |
Manufacturer | |
Manufacturer Product Number | IDHDA12 |
Description | HEAD ADAPTER DA SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Head For DA Series IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Head | |
For Use With/Related Products | DA Series IDC Connectors | |
Specifications | - | |
Compatible Tools | IDB-12 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 655,17000 Kč | 8 655,17 Kč |
| Unit Price without VAT: | 8 655,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 472,75570 Kč |


