
HLS-03V | |
|---|---|
DigiKey Part Number | HLS-03V-ND |
Manufacturer | |
Manufacturer Product Number | HLS-03V |
Description | CONN HOUSING 3 POS 3.96MM CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For HL Series Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 3 | |
For Use With/Related Products | HL Series Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03793 Kč | 1 037,93 Kč |
| Unit Price without VAT: | 1,03793 Kč |
|---|---|
| Unit Price with VAT: | 1,25590 Kč |



