
EM04B-LEXSS-TF | |
|---|---|
DigiKey Part Number | 455-EM04B-LEXSS-TFTR-ND - Tape & Reel (TR) 455-EM04B-LEXSS-TFCT-ND - Cut Tape (CT) 455-EM04B-LEXSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM04B-LEXSS-TF |
Description | CONN SSL HDR 4POS 2.5MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer JST Sales America Inc. | Features Solder Retention |
Series | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA9T), Nylon 9T |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 105°C |
Number of Positions 4 | Voltage Rating 300V |
Mounting Type Surface Mount | Current Rating (Amps) 3A (22 AWG) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 100 | 10,93790 Kč | 1 093,79 Kč |
| 500 | 9,76156 Kč | 4 880,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 8,99187 Kč | 14 386,99 Kč |
| 3 200 | 8,56266 Kč | 27 400,51 Kč |
| 4 800 | 8,32125 Kč | 39 942,00 Kč |
| 8 000 | 8,02680 Kč | 64 214,40 Kč |
| 11 200 | 7,83861 Kč | 87 792,43 Kč |
| 16 000 | 7,64397 Kč | 122 303,52 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


