
| EM04B-LEXSS-TF | |
|---|---|
| DigiKey Part Number | 455-EM04B-LEXSS-TFTR-ND - Tape & Reel (TR) 455-EM04B-LEXSS-TFCT-ND - Cut Tape (CT) 455-EM04B-LEXSS-TFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EM04B-LEXSS-TF | 
| Description | CONN SSL HDR 4POS 2.5MM SOLDER | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Style | Board to Cable/Wire | |
| Connector Type | Header, Male Pins | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Pitch | 0.098" (2.50mm) | |
| Fastening Type | - | |
| Features | Solder Retention | |
| Housing Color | Natural | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin | |
| Housing Material | Polyamide (PA9T), Nylon 9T | |
| Operating Temperature | -55°C ~ 105°C | |
| Voltage Rating | 300V | |
| Current Rating (Amps) | 3A (22 AWG) | |
| Ingress Protection | - | |
| Mating Cycles | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 12,50400 Kč | 125,04 Kč | 
| 100 | 10,62350 Kč | 1 062,35 Kč | 
| 500 | 9,48254 Kč | 4 741,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 600 | 7,42475 Kč | 11 879,60 Kč | 
| 3 200 | 7,07033 Kč | 22 625,06 Kč | 
| 4 800 | 6,87092 Kč | 32 980,42 Kč | 
| 8 000 | 6,72840 Kč | 53 827,20 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic