
| ELP-09V | |
|---|---|
| DigiKey Part Number | 455-ELP-09V-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELP-09V | 
| Description | 46316000.9 POLE.EL.HOUSING | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.177" (4.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.177" (4.50mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | White | |
| Features | - | |
| Insulation Material | Polyamide (PA6), Nylon 6 | |
| Operating Temperature | -25°C ~ 90°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 4,61644 Kč | 2 308,22 Kč | 
| Unit Price without VAT: | 4,61644 Kč | 
|---|---|
| Unit Price with VAT: | 5,58589 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic