Image for ELP-06V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELP-06V

DigiKey Part Number
ELP-06V-ND
Manufacturer
Manufacturer Product Number
ELP-06V
Description
CONN PLUG HSG 6POS 4.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.177" (4.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 90°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,51842 Kč1 759,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3,51842 Kč
Unit Price with VAT:4,25729 Kč