
ELP-03V | |
|---|---|
DigiKey Part Number | 455-ELP-03V-ND |
Manufacturer | |
Manufacturer Product Number | ELP-03V |
Description | EL HOUSING (ELP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.177" (4.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 90°C |
Pitch 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21654 Kč | 1 108,27 Kč |
| Unit Price without VAT: | 2,21654 Kč |
|---|---|
| Unit Price with VAT: | 2,68201 Kč |




