
CDS SPS01-187/CMK-R | |
|---|---|
DigiKey Part Number | 455-CDSSPS01-187/CMK-R-ND |
Manufacturer | |
Manufacturer Product Number | CDS SPS01-187/CMK-R |
Description | APPLIC/DIE SET FOR IND STD PRESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94 602,50000 Kč | 94 602,50 Kč |
| Unit Price without VAT: | 94 602,50000 Kč |
|---|---|
| Unit Price with VAT: | 114 469,02500 Kč |


