
BVH-41T-P1.1 | |
|---|---|
DigiKey Part Number | 455-BVH-41T-P1.1-ND |
Manufacturer | |
Manufacturer Product Number | BVH-41T-P1.1 |
Description | VH CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,99615 Kč | 1 992,30 Kč |
| Unit Price without VAT: | 0,99615 Kč |
|---|---|
| Unit Price with VAT: | 1,20534 Kč |









